Part Details for CT4098-50 by Cal Test Electronics
Overview of CT4098-50 by Cal Test Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4098-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6487
|
Newark | Cable Assy, Bnc Plug-Plug, Black, 500Mm Rohs Compliant: Yes |Cal Test Electronics CT4098-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 | Buy Now |
DISTI #
22-CT4098-50-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6000 | Buy Now |
DISTI #
510-CT4098-50
|
Mouser Electronics | RF Cable Assemblies 20 IN BNC M TO M RG223/U CBL ASSMBLY RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
DISTI #
V99:2348_22269981
|
Arrow Electronics | BNC Cable Accessory Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 1 |
|
$5.6080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4000 / $15.2000 | Buy Now |
DISTI #
32887452
|
Verical | BNC Cable Accessory Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 1 |
|
$5.6080 | Buy Now |
DISTI #
CT4098-50
|
TME | Test lead, BNC plug,both sides, Len: 0.5m, black, Z: 50Ω, RG223/U Min Qty: 1 | 3 |
|
$15.6200 / $16.6600 | Buy Now |
DISTI #
41685.1
|
TestEquity LLC | Cal Test Electronics CT4098-50 BNC (m) Cable Assembly - RG223/U, 50cm, Black | 0 |
|
$16.0000 | Buy Now |
Part Details for CT4098-50
CT4098-50 CAD Models
CT4098-50 Part Data Attributes
|
CT4098-50
Cal Test Electronics
Buy Now
|
Compare Parts:
CT4098-50
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |