Part Details for CT4098-100 by Cal Test Electronics
Overview of CT4098-100 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4098-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6484
|
Newark | Cable Assy, Bnc Plug-Plug, Black, 1M Rohs Compliant: Yes |Cal Test Electronics CT4098-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2400 | Buy Now |
DISTI #
1768-CT4098-100-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
510-CT4098-100
|
Mouser Electronics | RF Cable Assemblies 40 IN BNC M TO M RG223/U CBL ASSMBLY RoHS: Compliant | 43 |
|
$24.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $22.8000 | Buy Now |
DISTI #
CT4098-100
|
TME | Test lead, BNC plug,both sides, Len: 1m, black, Z: 50Ω, RG223/U Min Qty: 1 | 4 |
|
$23.4300 / $24.9800 | Buy Now |
DISTI #
41679.1
|
TestEquity LLC | Cal Test Electronics CT4098-100 BNC (m) Cable Assembly - RG223/U, 100cm, Black | 0 |
|
$24.0000 | Buy Now |
Part Details for CT4098-100
CT4098-100 CAD Models
CT4098-100 Part Data Attributes
|
CT4098-100
Cal Test Electronics
Buy Now
|
Compare Parts:
CT4098-100
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |