Part Details for CT40805N121J500F1R by SR Components Inc
Results Overview of CT40805N121J500F1R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT40805N121J500F1R Information
CT40805N121J500F1R by SR Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CT40805N121J500F1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCT-120P/50V-S
|
TME | Capacitor: ceramic, 120pF, 50V, C0G (NP0), ±5%, THT, 2.54mm Min Qty: 10 | 4920 |
|
$0.0203 / $0.1000 | Buy Now |