Part Details for CT4079-NA by Cal Test Electronics
Overview of CT4079-NA by Cal Test Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4079-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,033.2000 / $1,090.6000 | Buy Now |
DISTI #
30000326
|
TestEquity LLC | Cal Test Electronics CT4079-NA Differential Probe Kit, 50MHz, 3 kV, 200x/2000x, Adapter, Open Box | 1 |
|
$995.0000 | Buy Now |
Part Details for CT4079-NA
CT4079-NA CAD Models
CT4079-NA Part Data Attributes
|
CT4079-NA
Cal Test Electronics
Buy Now
|
Compare Parts:
CT4079-NA
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test |