Part Details for CT4025 by Cal Test Electronics
Overview of CT4025 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8929
|
Newark | High-Volt Divider Probe, 100:1, 120Mhz, Oscilloscope Probe Function:High-Voltage Divider, Bandwidth:120Mhz, Input Voltage Max:10Kv, Test Probe Attenuation:100:1, For Use With: Oscilloscopes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.0000 | Buy Now |
DISTI #
CT4025-ND
|
DigiKey | OSCOPE PROBE X100 120MHZ 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$432.0000 | Buy Now |
DISTI #
510-CT4025
|
Mouser Electronics | Test Probes HV OPROBE 10 Kv 120 MHz-2.0m BNC(m) RoHS: Compliant | 0 |
|
$540.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$353.3400 / $372.9700 | Buy Now | |
DISTI #
CT4025
|
TME | Probe: for oscilloscope, high voltage, 120MHz, 100: 1, 10kV, 100MΩ Min Qty: 1 | 1 |
|
$390.2300 / $416.2500 | Buy Now |
DISTI #
26207.1
|
TestEquity LLC | Cal Test Electronics CT4025 High-Voltage Probe, 10 kV, 120 MHz, BNC(m) | 1 |
|
$540.0000 | Buy Now |