CT4-1812Y434S500F2
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.43uF, 3315,

Overview of CT4-1812Y434S500F2 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT4-1812Y434S500F2 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT4-1812Y434S500F2 by Fenghua (HK) Electronics Ltd

CT4-1812Y434S500F2
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 3315
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.43 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
Length
8.5 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
50 V
Size Code
3315
Temperature Characteristics Code
Y5V
Temperature Coefficient
30/-80% ppm/°C
Terminal Pitch
4.57 mm
Width
3.8 mm
Want to compare parts?
  1. CT4-1812Y434S500F2
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.43uF, 3315,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT4-1812Y434S500F2 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT4-1812Y434S500F2 by Fenghua (HK) Electronics Ltd

  • Please alert me when CT4-1812Y434S500F2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CT4-1812Y434S500F2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT4-1812Y434S500F2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CT4-1812Y434S500F2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT4-1812Y434S500F2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT4-1812Y434S500F2 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: