Part Details for CT4-0805Y684M500PF3 by Suntan Capacitors
Results Overview of CT4-0805Y684M500PF3 by Suntan Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT4-0805Y684M500PF3 Information
CT4-0805Y684M500PF3 by Suntan Capacitors is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CT4-0805Y684M500PF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM680N
|
Maritex | Ceramic capacitor, 680nF, 50V, 20% Min Qty: 1 Package Multiple: 1 | 9 |
|
$0.0160 / $0.0230 | Buy Now |