Part Details for CT4-0805B224K500F3 by Fenghua (HK) Electronics Ltd
Overview of CT4-0805B224K500F3 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4-0805B224K500F3
CT4-0805B224K500F3 CAD Models
CT4-0805B224K500F3 Part Data Attributes
|
CT4-0805B224K500F3
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT4-0805B224K500F3
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1715 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.8 mm |
Alternate Parts for CT4-0805B224K500F3
This table gives cross-reference parts and alternative options found for CT4-0805B224K500F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4-0805B224K500F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4-0805B224K500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715, | Fenghua (HK) Electronics Ltd | CT4-0805B224K500F3 vs CT4-0805B224K500F4 |
CT4-0805B224K500PF1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715, | Fenghua (HK) Electronics Ltd | CT4-0805B224K500F3 vs CT4-0805B224K500PF1 |
CT4-0805B224K500PF3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715, | Fenghua (HK) Electronics Ltd | CT4-0805B224K500F3 vs CT4-0805B224K500PF3 |
CT4-0805B224K500PF4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715, | Fenghua (HK) Electronics Ltd | CT4-0805B224K500F3 vs CT4-0805B224K500PF4 |
CT4-0805B224K500TF1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715, | Fenghua (HK) Electronics Ltd | CT4-0805B224K500F3 vs CT4-0805B224K500TF1 |
CT4-0805B224K500TF3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1715, | Fenghua (HK) Electronics Ltd | CT4-0805B224K500F3 vs CT4-0805B224K500TF3 |