Part Details for CT3987B-120 by Cal Test Electronics
Overview of CT3987B-120 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3987B-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT3987B-120-ND
|
DigiKey | PROBE LCK RASHTH PLG LD UL 120CM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$89.0000 | Buy Now |
DISTI #
510-CT3987B-120
|
Mouser Electronics | Test Probes Probe w/Lock Cap, RaShth Plug Leads w/Access,UL, 120cm, B/R RoHS: Compliant | 4 |
|
$89.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.8600 / $76.9000 | Buy Now | |
DISTI #
CT3987B-120
|
TME | Set of measuring probes, 3A,5A,10A, black,red Min Qty: 1 | 1 |
|
$86.4700 / $92.2300 | Buy Now |
DISTI #
41665.1
|
TestEquity LLC | Cal Test Electronics CT3987B-120 Probe w/L_Cap RaShth P w/Access, UL - SILIC 0.82, 120cm B/R | 0 |
|
$89.3000 | Buy Now |