Part Details for CT3975B by Cal Test Electronics
Overview of CT3975B by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3975B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT3975B-ND
|
DigiKey | PROBE BODY LOCK CAP 3900B UL B/R Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$9.3000 | Buy Now |
DISTI #
510-CT3975B
|
Mouser Electronics | Test Probes Probe Body w/Lock Cap, 3900B Series UL, B/R Pair RoHS: Compliant | 4 |
|
$9.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.1900 / $8.6500 | Buy Now | |
DISTI #
CT3975B
|
TME | Test probe, 10A, black,red, Tip diameter: 2mm, Socket size: 4mm Min Qty: 1 | 5 |
|
$10.2300 / $10.9000 | Buy Now |
DISTI #
41644.1
|
TestEquity LLC | Cal Test Electronics CT3975B Probe Body w/L_Cap, 3900B Series UL, B/R Pair | 0 |
|
$9.3000 | Buy Now |