There are no models available for this part yet.
Overview of CT39001N000 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT39001N000 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-3605-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2044 | Buy Now | |
DISTI #
74998911
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components CT39001N000 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7300 | RFQ | |
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-On - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Screw Terminals. RoHS: Compliant | 0 |
|
$13.6400 / $27.2800 | Buy Now | ||
Master Electronics | Toggle Switch - SPDT - On-Off-On - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Screw Terminals. RoHS: Compliant | 0 |
|
$13.6400 / $27.2800 | Buy Now |