Part Details for CT3740 by Cal Test Electronics
Overview of CT3740 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT374-000 | Renesas Electronics Corporation | OCTAL REGISTER |
Price & Stock for CT3740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8927
|
Newark | Test Lead/Probe Kit, Spectrum Analyzer, Kit Contents:Bnc F-M-F Tee/F-N M/F-N F/F-Banana Plug/M-Sma F/F-Sma M Adapter, M-Cable, M-Terminator, Attenuator, Product Range:-, For Use With:Spectrum Analyzers Rohs Compliant: Yes |Cal Test Electronics CT3740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 | Buy Now |
DISTI #
BKCT3740-ND
|
DigiKey | ENHANCED SPECTRUM ANALYZER KIT - Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$155.0000 | Buy Now |
DISTI #
510-CT3740
|
Mouser Electronics | Test Leads Enhanced Spectrum Analyzer Kit RoHS: Compliant | 0 |
|
$155.0000 | Order Now |
|
Onlinecomponents.com | Enhanced Spectrum Analyzer Kit - Senior Technician RoHS: Compliant | 0 |
|
$139.5000 / $147.2500 | Buy Now |
DISTI #
CT3740
|
TME | Set of cables and adapters, adapter x8,test leads x2, 50Ω Min Qty: 1 | 0 |
|
$151.5800 / $161.6800 | RFQ |
DISTI #
25704.1
|
TestEquity LLC | Cal Test Electronics CT3740 Enhanced Spectrum Analyzer Kit, Sr. Tech, 10 Pieces | 0 |
|
$155.0000 | Buy Now |
Part Details for CT3740
CT3740 CAD Models
CT3740 Part Data Attributes
|
CT3740
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3740
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |