Part Details for CT3738C by Cal Test Electronics
Overview of CT3738C by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3738C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8926
|
Newark | Electrical Kit, Digital Multimeter, Kit Contents:Test Lead, Shth P-Shth Rap-Silic 0.82, Compact Probe Body, 2Mm/ 8-32 Tip, Med. Alligator Clip, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3738C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 | Buy Now |
DISTI #
CT3738C-ND
|
DigiKey | BASIC ELECTRICAL KIT - TECHNICIA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$52.0000 | Buy Now |
DISTI #
510-CT3738C
|
Mouser Electronics | Test Accessories - Other BASIC ELECTRICAL KIT TECHNICIAN RoHS: Compliant | 0 |
|
$52.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$31.0500 / $32.7800 | Buy Now | |
DISTI #
CT3738C
|
TME | Set of cables and adapters, 5A,10A, black,red, for multimeters Min Qty: 1 | 0 |
|
$50.7400 / $54.1200 | RFQ |
DISTI #
26461.1
|
TestEquity LLC | Cal Test Electronics CT3738C Bench/Handheld DMM Kit, General Purpose, 6 Pieces | 0 |
|
$52.0000 | Buy Now |
Part Details for CT3738C
CT3738C CAD Models
CT3738C Part Data Attributes:
|
CT3738C
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3738C
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |