Part Details for CT3725ALN by EMC Technology RF Labs
Overview of CT3725ALN by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT3725ALN
CT3725ALN CAD Models
CT3725ALN Part Data Attributes
|
CT3725ALN
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
CT3725ALN
EMC Technology RF Labs
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50.79 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.25 |
Alternate Parts for CT3725ALN
This table gives cross-reference parts and alternative options found for CT3725ALN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT3725ALN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT3725ALN | RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, | Smiths Group | CT3725ALN vs CT3725ALN |