Part Details for CT3679 by Cal Test Electronics
Overview of CT3679 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM8092
|
Newark | Adapter W/Test Clip, Oscilloscope Probe Rohs Compliant: Yes |Cal Test Electronics CT3679 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3200 / $41.8300 | Buy Now |
DISTI #
CT3679-ND
|
DigiKey | TWIN LEAD ADAPTER 5MM W/ 2 CLIPS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$41.0000 | Buy Now |
DISTI #
510-CT3679
|
Mouser Electronics | Test Accessories - Other Twin Lead Adapter RoHS: Compliant | 0 |
|
$41.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9000 / $38.9500 | Buy Now |
DISTI #
CT3679
|
TME | Probe accessories, oscilloscope probe, Features: twin lead Min Qty: 1 | 0 |
|
$39.1100 / $41.7100 | RFQ |
DISTI #
41458.1
|
TestEquity LLC | Cal Test Electronics CT3679 Twin Lead Adapter, 5mm, w/2 Clips | 0 |
|
$41.0000 | Buy Now |