Part Details for CT3395 by Cal Test Electronics
Overview of CT3395 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3395-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMA 50 OHM Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7000 | Buy Now |
DISTI #
510-CT3395
|
Mouser Electronics | RF Adapters - In Series SMA male to male Adapter, 50ohm RoHS: Compliant | 0 |
|
$8.7000 | Order Now |
|
Onlinecomponents.com | CT3395 Adapter SMA(m-m), 50 Ohm, Purpose Grade RoHS: Compliant | 0 |
|
$7.8300 / $8.2600 | Buy Now |
DISTI #
41376.1
|
TestEquity LLC | Cal Test Electronics CT3395 Adapter SMA(m-m), 50 Ohm, General Purpose Grade | 0 |
|
$8.7000 | Buy Now |