Part Details for CT3353-10 by Cal Test Electronics
Overview of CT3353-10 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3353-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3353-10-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM N TYPE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$170.0000 | Buy Now |
DISTI #
510-CT3353-10
|
Mouser Electronics | Attenuators - Interconnects N male to female Attenuator, 50ohm RoHS: Compliant | 0 |
|
$170.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.0000 / $161.5000 | Buy Now |
DISTI #
CT3353-10
|
TME | Adapter, N socket,N plug, 50Ω, 12.4GHz Min Qty: 1 | 0 |
|
$241.5600 / $257.6500 | RFQ |
DISTI #
41348.1
|
TestEquity LLC | Cal Test Electronics CT3353-10 N male to female Attenuator, 50ohm, 10db (3.2x) 12.4GHz 2W | 0 |
|
$170.0000 | Buy Now |