Part Details for CT3324 by Cal Test Electronics
Results Overview of CT3324 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT3324 Information
CT3324 by Cal Test Electronics is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for CT3324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3324-ND
|
DigiKey | COAX ADAPT SMA TO SMA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0000 | Buy Now |
DISTI #
510-CT3324
|
Mouser Electronics | RF Adapters - In Series SMA male to male Adapter, 50ohm RoHS: Compliant | 0 |
|
$49.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2000 / $45.6000 | Buy Now |
DISTI #
41313.1
|
TestEquity LLC | Cal Test Electronics CT3324 Adapter SMA(m-m), 50 Ohm, Instrument Grade | 0 |
|
$48.0000 | Buy Now |