Part Details for CT3302-50-4 by Cal Test Electronics
Overview of CT3302-50-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3302-50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3302-50-4-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 20" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8500 | Buy Now |
DISTI #
510-CT3302-50-4
|
Mouser Electronics | Test Leads Lead, Mini Alligator Clips - PVC 0.50, 50cm, Yellow | 0 |
|
$6.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 / $5.7000 | Buy Now |
DISTI #
41297.1
|
TestEquity LLC | Cal Test Electronics CT3302-50-4 Test Lead, Mini Alligator Clips, PVC, 10 MOhm, 50 cm, Yellow | 0 |
|
$6.0000 | Buy Now |