There are no models available for this part yet.
Overview of CT3265 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT3265 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT3265-ND
|
DigiKey | TEST LEAD BNC TO BANANA 9.8" Min Qty: 4 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0000 | Buy Now | |
DISTI #
510-CT3265
|
Mouser Electronics | Test Leads Ins BNC(f) Breakout 25cm, 2mm Plugs RoHS: Compliant | 0 |
|
$20.0000 | Order Now | |
Onlinecomponents.com | CT3265 Insulated BNC(f) Breakout, 25 cm, 2 mm Plugs RoHS: Compliant | 0 |
|
$18.0000 / $19.0000 | Buy Now | ||
DISTI #
41268.1
|
TestEquity LLC | Cal Test Electronics CT3265 Insulated BNC(f) Breakout, 25 cm, 2 mm Plugs | 0 |
|
$20.0000 | Buy Now |
CAD Models for CT3265 by Cal Test Electronics
Part Data Attributes for CT3265 by Cal Test Electronics
CT3265
Cal Test Electronics
|
|
---|---|
Samacsys Manufacturer
|
Cal Test Electronics
|
Want to compare parts?
-
CT3265Cal Test ElectronicsVS
-