There are no models available for this part yet.
Overview of CT3261 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT3261 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT3261-ND
|
DigiKey | TEST LEAD BNC TO BANANA 9.8" Min Qty: 4 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0000 | Buy Now | |
DISTI #
510-CT3261
|
Mouser Electronics | Test Leads Ins BNC(m) Breakout - 25cm, Min Allig Clips RoHS: Compliant | 0 |
|
$20.0000 | Order Now | |
Onlinecomponents.com | CT3261 Insulated BNC(m) Breakout, 25 cm, Min Alligator Clips RoHS: Compliant | 0 |
|
$18.0000 / $19.0000 | Buy Now | ||
DISTI #
41264.1
|
TestEquity LLC | Cal Test Electronics CT3261 Insulated BNC(m) Breakout, 25 cm, Min Alligator Clips | 0 |
|
$20.0000 | Buy Now |