There are no models available for this part yet.
Overview of CT3231MFP by Cobham Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for CT3231MFP by Cobham Power Products
Part Data Attributes for CT3231MFP by Cobham Power Products
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX PLAINVIEW
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PDFP-F24
|
Neg Supply Voltage-Nom
|
-12 V
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CT3231MFP
This table gives cross-reference parts and alternative options found for CT3231MFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT3231MFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARX4404 | MIL-STD-1553 Data Bus Transceiver, Bipolar, PLUG IN-24 | Cobham PLC | CT3231MFP vs ARX4404 |
5962-9174909HXX | MIL-STD-1553 Data Bus Transceiver, MDIP24, 1.250 X 1.250 INCH, PLUG IN-24 | National Hybrid Incorporated | CT3231MFP vs 5962-9174909HXX |
5962-9174908HXA | MIL-STD-1553 Data Bus Transceiver, Bipolar, PLUG IN-24 | Cobham Power Products | CT3231MFP vs 5962-9174908HXA |
NHI-1514 | MIL-STD-1553 Data Bus Transceiver, 1.250 X 1.250 INCH, PLUG IN-24 | National Hybrid Incorporated | CT3231MFP vs NHI-1514 |
ACT4404N | MIL-STD-1553 Data Bus Transceiver, PLUG IN-24 | Cobham PLC | CT3231MFP vs ACT4404N |
5962-9174909HXC | MIL-STD-1553 Data Bus Transceiver, Bipolar, DIP-24 | Cobham Power Products | CT3231MFP vs 5962-9174909HXC |
ARX4407-001-1 | MIL-STD-1553 Data Bus Transceiver, Bipolar, PLUG IN-24 | Cobham PLC | CT3231MFP vs ARX4407-001-1 |
ARX4407-001-2 | MIL-STD-1553 Data Bus Transceiver, Bipolar, PLUG IN-24 | Cobham PLC | CT3231MFP vs ARX4407-001-2 |
ARX4407-001-1 | MIL-STD-1553 Data Bus Transceiver, Bipolar, PLUG IN-24 | Cobham Power Products | CT3231MFP vs ARX4407-001-1 |
ACT4404N-2 | MIL-STD-1553 Data Bus Transceiver, FP-24 | Cobham PLC | CT3231MFP vs ACT4404N-2 |