Part Details for CT3204 by Cal Test Electronics
Overview of CT3204 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3204-ND
|
DigiKey | CONN BANANA PLUG SOLDERLESS 2PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
168 In Stock |
|
$6.9000 | Buy Now |
DISTI #
510-CT3204
|
Mouser Electronics | Test Plugs & Test Jacks DIY 4mm Shth RA Plug B/R Pair RoHS: Compliant | 39 |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3100 / $5.6100 | Buy Now | |
DISTI #
41205.1
|
TestEquity LLC | Cal Test Electronics CT3204 Banana Plug, Right Angle, 4 mm, Black/Red Pair, Sheathed, Solderless | 0 |
|
$7.1000 | Buy Now |