Part Details for CT3203-0 by Cal Test Electronics
Overview of CT3203-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3203-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9209
|
Newark | 4Mm Banana Plug, 20A, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3203-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
BKCT3203-0-ND
|
DigiKey | CONN BANANA PLUG SLDRLESS BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2271 In Stock |
|
$3.4500 | Buy Now |
DISTI #
510-CT3203-0
|
Mouser Electronics | Test Plugs & Test Jacks DIY 4mm Shth RA Plug Black RoHS: Compliant | 87 |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $2.8000 | Buy Now | |
DISTI #
41193.1
|
TestEquity LLC | Cal Test Electronics CT3203-0 Banana Plug, Right Angle, 4 mm, Black, insulated Sheathed, Solderless | 0 |
|
$3.5500 | Buy Now |
Part Details for CT3203-0
CT3203-0 CAD Models
CT3203-0 Part Data Attributes:
|
CT3203-0
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3203-0
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |