Part Details for CT319-020 by Datatronic Distribution Inc
Overview of CT319-020 by Datatronic Distribution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT319-020
CT319-020 CAD Models
CT319-020 Part Data Attributes:
|
CT319-020
Datatronic Distribution Inc
Buy Now
Datasheet
|
Compare Parts:
CT319-020
Datatronic Distribution Inc
Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATATRONIC DISTRIBUTION INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIM. INCLUDE TERMINALS ALSO | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Load Resistance | 0.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 100 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:20 | |
Width | 8.13 mm |