Part Details for CT3181-100-5 by Cal Test Electronics
Overview of CT3181-100-5 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3181-100-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3181-100-5-ND
|
DigiKey | MINI HOOK TO WIRE LEADS 39.4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2500 | Buy Now |
DISTI #
510-CT3181-100-5
|
Mouser Electronics | Test Leads Lead, MiniPro OEO - PVC 0.40, 100cm, Green | 0 |
|
$5.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $5.1300 | Buy Now |
DISTI #
41117.1
|
TestEquity LLC | Cal Test Electronics CT3181-100-5 Test Lead, MiniPro Clip 1 End, PVC, 21 AWG, 100 cm, Green | 0 |
|
$4.8600 | Buy Now |