Part Details for CT317-040 by Datatronic Distribution Inc
Overview of CT317-040 by Datatronic Distribution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT317-040
CT317-040 CAD Models
CT317-040 Part Data Attributes:
|
CT317-040
Datatronic Distribution Inc
Buy Now
Datasheet
|
Compare Parts:
CT317-040
Datatronic Distribution Inc
CT317 Series Current Sense Transformers; Low profile - Height is 4.0mm (less than .160"), Primary rated for 6 amps RMS Max., Turns Ratio 1:40, Optimal performance 10kHz to 1MHz, Operating Temp. –20°C to +130°C, Size: 8.13mm x 5.85mm x 4.0mm.
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 8.13 mm | |
Load Resistance | 1.03 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 6 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 440 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:40 | |
Width | 6 mm |