Part Details for CT3151SP-8 by Cal Test Electronics
Overview of CT3151SP-8 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3151SP-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3151SP-8-ND
|
DigiKey | CONN BANANA JACK SOLDER GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
78 In Stock |
|
$2.4500 | Buy Now |
DISTI #
510-CT3151SP-8
|
Mouser Electronics | Test Plugs & Test Jacks SafetyJack,Horz PCB RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
V99:2348_22270501
|
Arrow Electronics | Conn Banana Jack F 2 POS Solder RA Thru-Hole 1 Port Gray Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1810 | Americas - 25 |
|
$0.1191 / $0.6405 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $2.3300 | Buy Now |
DISTI #
32886951
|
Verical | Conn Banana Jack F 2 POS Solder RA Thru-Hole 1 Port Gray Bag Min Qty: 10 Package Multiple: 1 Date Code: 1810 | Americas - 25 |
|
$0.6405 | Buy Now |
DISTI #
41066.1
|
TestEquity LLC | Cal Test Electronics CT3151SP-8 Safety Jack, Horz PCB Mt, .300", UL, Grey | 0 |
|
$2.4500 | Buy Now |
Part Details for CT3151SP-8
CT3151SP-8 CAD Models
CT3151SP-8 Part Data Attributes
|
CT3151SP-8
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3151SP-8
Cal Test Electronics
SAFETY JACK HORZ PCB MT. SPCT.30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cal Test | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |