-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFETY JACK, HORZ PCB MT., SPCT(
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3151SP-6-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
305 In Stock |
|
$2.4500 | Buy Now |
DISTI #
510-CT3151SP-6
|
Mouser Electronics | Test Plugs & Test Jacks SafetyJack,Horz PCB RoHS: Compliant | 579 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $2.3300 | Buy Now |
DISTI #
41064.1
|
TestEquity LLC | Cal Test Electronics CT3151SP-6 Safety Jack, Horz PCB Mt, .300", UL, Blue | 0 |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CT3151SP-6
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3151SP-6
Cal Test Electronics
SAFETY JACK, HORZ PCB MT., SPCT(
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |