Part Details for CT3149-0 by Cal Test Electronics
Overview of CT3149-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3149-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8909
|
Newark | Safety Jack, 4Mm, 25A, 1Kv, Black, Gender:Jack, Connector Mounting:Pcb Mount, Current Rating:25A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3149-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$1.7000 | Buy Now |
DISTI #
BKCT3149-0-ND
|
DigiKey | CONN BANANA JACK SOLDER BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6816 In Stock |
|
$1.7000 | Buy Now |
DISTI #
510-CT3149-0
|
Mouser Electronics | Test Plugs & Test Jacks SafetyJack,ShortPin VertPCB Mount,Black RoHS: Compliant | 890 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $1.5200 | Buy Now | |
DISTI #
26529.1
|
TestEquity LLC | Cal Test Electronics CT3149-0 Safety Jack, 4mm, Short Pin, Vert PCB Mount, Black | 0 |
|
$1.7500 | Buy Now |
Part Details for CT3149-0
CT3149-0 CAD Models
CT3149-0 Part Data Attributes:
|
CT3149-0
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3149-0
Cal Test Electronics
SAFETY JACK SHORT PIN VERT PCB M
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |