Part Details for CT3104-0 by Cal Test Electronics
Overview of CT3104-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3104-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3104-0-ND
|
DigiKey | JACK 2MM INSUL PUSHIN BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$0.8500 | Buy Now |
DISTI #
510-CT3104-0
|
Mouser Electronics | Test Plugs & Test Jacks 2mm Insulated Jack - Pushin, Black RoHS: Compliant | 49 |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6800 / $0.7100 | Buy Now | |
DISTI #
41003.1
|
TestEquity LLC | Cal Test Electronics CT3104-0 Jack, 2 mm, Black, Solder Terminal, Pushin | 0 |
|
$0.8500 | Buy Now |