Part Details for CT31001N020 by APEM Inc
Overview of CT31001N020 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT31001N020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3989
|
Newark | Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem CT31001N020 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1900 / $46.6000 | Buy Now |
DISTI #
679-3628-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$18.2000 / $28.8200 | Buy Now |
DISTI #
74998890
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components CT31001N020 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads | 0 |
|
$12.7600 / $25.6300 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads | 0 |
|
$12.7600 / $25.6300 | Buy Now |