Part Details for CT3097 by Cal Test Electronics
Overview of CT3097 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3097-ND
|
DigiKey | TEST LEAD BANANA TO GRAB 19.7" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0000 | Buy Now |
DISTI #
510-CT3097
|
Mouser Electronics | Test Leads MiniFlex Clip Pair SILIC 0.40,50cm,B/R RoHS: Compliant | 0 |
|
$50.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0000 / $47.5000 | Buy Now |
DISTI #
40997.1
|
TestEquity LLC | Cal Test Electronics CT3097 MiniFlex Clip Pair, Silicone 0.40, 50 cm, Black / Red | 0 |
|
$50.0000 | Buy Now |