Part Details for CT3020-150-0 by Cal Test Electronics
Overview of CT3020-150-0 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3020-150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6659
|
Newark | Test Lead, 4Mm Banana Plug, 1.5M, Blk, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3020-150-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 | Buy Now |
DISTI #
1768-CT3020-150-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
11 In Stock |
|
$23.0000 | Buy Now |
DISTI #
510-CT3020-150-0
|
Mouser Electronics | Test Leads 5kV, 4mm Shth P- Shth P, PVC, 150cm, Black RoHS: Compliant | 0 |
|
$24.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $22.8000 | Buy Now |
DISTI #
C1S162100017945
|
Chip1Stop | Unclassified RoHS: Compliant | 7 |
|
$14.7000 | Buy Now |
DISTI #
40982.1
|
TestEquity LLC | Cal Test Electronics CT3020-150-0 Banana Plug Test Lead, 5kV, 4mm Shth P- Shth P, PVC, 150cm, Black | 0 |
|
$24.0000 | Buy Now |