Part Details for CT300K3AA60 by HVCA & CKE
Results Overview of CT300K3AA60 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT300K3AA60 Information
CT300K3AA60 by HVCA & CKE is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CT300K3AA60
CT300K3AA60 CAD Models
CT300K3AA60 Part Data Attributes
|
CT300K3AA60
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
CT300K3AA60
HVCA & CKE
Bridge Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Package Description | R-XXMA-X5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-XXMA-X5 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |