Part Details for CT300DJH060 by Mitsubishi Electric
Results Overview of CT300DJH060 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT300DJH060 Information
CT300DJH060 by Mitsubishi Electric is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for CT300DJH060
CT300DJH060 CAD Models
CT300DJH060 Part Data Attributes
|
CT300DJH060
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CT300DJH060
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 300A I(C), 650V V(BR)CES, N-Channel, ROHS COMPLIANT, PLASTIC PACKAGE-9
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-T7 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-T7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 770 ns | |
Turn-on Time-Nom (ton) | 490 ns |