Part Details for CT2989-2 by Cal Test Electronics
Overview of CT2989-2 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2989-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9198
|
Newark | 4Mm Banana Plug, 36A, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2989-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.2000 | Buy Now |
DISTI #
BKCT2989-2-ND
|
DigiKey | CONN BANANA PLUG SOLDERLESS RED Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2000 | Buy Now |
DISTI #
510-CT2989-2
|
Mouser Electronics | Test Plugs & Test Jacks DIY 4mm Shth Plug Red RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.6500 / $3.8500 | Buy Now | |
DISTI #
40935.1
|
TestEquity LLC | Cal Test Electronics CT2989-2 Banana Plug, 4 mm, Red, Fixed Sheathed, Solderless | 2 |
|
$4.3000 | Buy Now |
Part Details for CT2989-2
CT2989-2 CAD Models
CT2989-2 Part Data Attributes:
|
CT2989-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2989-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |