Part Details for CT2957-6-50 by Cal Test Electronics
Overview of CT2957-6-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2957-6-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2957-6-50-ND
|
DigiKey | TEST LEAD 17AWG 1000V BLUE Min Qty: 50 Lead time: 12 Weeks Container: Spool |
100 In Stock |
|
$6.0000 | Buy Now |
DISTI #
510-CT2957-6-50
|
Mouser Electronics | Hook-up Wire WireSILIC 259BC 1.00 3.7mm OD BLU 50m SPL RoHS: Compliant | 0 |
|
$310.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$242.4200 / $255.8800 | Buy Now | |
DISTI #
40902.1
|
TestEquity LLC | Cal Test Electronics CT2957-6-50 Wire, SILIC, 259 BC 1.00, 3.7mm (.146")OD, Blue, 50m Spl | 0 |
|
$310.0000 | Buy Now |