There are no models available for this part yet.
Overview of CT2956-6-100 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2956-6-100 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2956-6-100-ND
|
DigiKey | TEST LEAD 23AWG 1000V BLUE Min Qty: 100 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5000 | Buy Now | |
DISTI #
510-CT2956-6-100
|
Mouser Electronics | Hook-up Wire WIRE SILIC 7 BC 0.22 1.4mmOD BLU 100m SPL RoHS: Compliant | 0 |
|
$155.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.5000 / $147.2500 | Buy Now | ||
DISTI #
40883.1
|
TestEquity LLC | Cal Test Electronics CT2956-6-100 Wire, SILIC, 7 BC 0.22, 1.4mm (.055")OD, Blue, 100m Spl | 0 |
|
$155.0000 | Buy Now |