Part Details for CT2956-2-50 by Cal Test Electronics
Overview of CT2956-2-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2956-2-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2956-2-50-ND
|
DigiKey | TEST LEAD 23AWG 1000V RED 164' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$75.0000 | Buy Now |
DISTI #
510-CT2956-2-50
|
Mouser Electronics | Hook-up Wire Wire SILIC 7 BC 0.22 1.4mm OD RED 50m SPL RoHS: Compliant | 0 |
|
$78.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$60.6200 / $63.9800 | Buy Now | |
DISTI #
40875.1
|
TestEquity LLC | Cal Test Electronics CT2956-2-50 Wire, SILIC, 7 BC 0.22, 1.4mm (.055")OD, Red, 50m Spl | 0 |
|
$78.0000 | Buy Now |