Part Details for CT2915-4 by Cal Test Electronics
Overview of CT2915-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2915-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2915-4-ND
|
DigiKey | CONN BANANA JACK QC YELLOW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
43 In Stock |
|
$2.0000 | Buy Now |
DISTI #
510-CT2915-4
|
Mouser Electronics | Test Plugs & Test Jacks 4mm SafetyJack,.188 RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.0400 | Buy Now |
DISTI #
40849.1
|
TestEquity LLC | Cal Test Electronics CT2915-4 Safety Jack, 4 mm. .188 Faston - Push-In, Yellow | 0 |
|
$2.1500 | Buy Now |