Part Details for CT2913-2 by Cal Test Electronics
Overview of CT2913-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2913-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2913-2-ND
|
DigiKey | CONN BANANA JACK PRESS-FIT RED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
52 In Stock |
|
$1.6500 | Buy Now |
DISTI #
510-CT2913-2
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,Long Pin-Push-in, Red RoHS: Compliant | 47 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $1.5700 | Buy Now | |
DISTI #
40831.1
|
TestEquity LLC | Cal Test Electronics CT2913-2 Safety Jack, 4 mm. Long Pin - Push-in, Red | 0 |
|
$1.7000 | Buy Now |