Part Details for CT2912-6 by Cal Test Electronics
Overview of CT2912-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2912-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2912-6-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
89 In Stock |
|
$1.4500 | Buy Now |
DISTI #
510-CT2912-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,Short Pin-Push-In, Blue RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Onlinecomponents.com | CT2912-6 Safety Jack, 4 mm. Short Pin - Push-In, Blue RoHS: Compliant | 0 |
|
$1.3500 / $1.4200 | Buy Now |
DISTI #
40826.1
|
TestEquity LLC | Cal Test Electronics CT2912-6 Safety Jack, 4 mm. Short Pin - Push-In, Blue | 0 |
|
$1.4300 | Buy Now |
Part Details for CT2912-6
CT2912-6 CAD Models
CT2912-6 Part Data Attributes
|
CT2912-6
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2912-6
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |