Part Details for CT2911-4 by Cal Test Electronics
Overview of CT2911-4 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2911-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2911-4-ND
|
DigiKey | CONN BANANA JACK QC YELLOW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
36 In Stock |
|
$1.9000 | Buy Now |
DISTI #
510-CT2911-4
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,.25Fas Push-In, Yellow RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6700 / $1.7600 | Buy Now | |
DISTI #
40815.1
|
TestEquity LLC | Cal Test Electronics CT2911-4 Safety Jack, 4 mm. .25 Faston - Push-In, Yellow | 0 |
|
$1.9500 | Buy Now |