Part Details for CT2908-0 by Cal Test Electronics
Overview of CT2908-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CT2908-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2908-0-ND
|
DigiKey | CONN BANANA JACK THRD BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$1.9500 | Buy Now |
DISTI #
510-CT2908-0
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack, M3 Socket -Panel, Black RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Onlinecomponents.com |
4 In Stock |
|
$1.8000 / $1.9000 | Buy Now | |
|
Master Electronics |
4 In Stock |
|
$1.8000 / $1.9000 | Buy Now | |
DISTI #
40797.1
|
TestEquity LLC | Cal Test Electronics CT2908-0 Safety Jack, 4 mm. M3 Socket - Panel, Black | 0 |
|
$2.0000 | Buy Now |
Part Details for CT2908-0
CT2908-0 CAD Models
CT2908-0 Part Data Attributes:
|
CT2908-0
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2908-0
Cal Test Electronics
4MM SAFETY JACK, M3 SOCKET - PAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Additional Feature | BANANA JACK: BRASS, NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |