There are no models available for this part yet.
Overview of CT2906-5 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2906-5 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKCT2906-5-ND
|
DigiKey | CONN BANANA JACK SOLDER GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27 In Stock |
|
$2.2000 | Buy Now | |
DISTI #
510-CT2906-5
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack LongPin-Panel,Green RoHS: Compliant | 20 |
|
$2.2500 | Buy Now | |
DISTI #
V99:2348_22269992
|
Arrow Electronics | Conn Banana Jack PIN 1 POS Solder ST Panel Mount 1 Port Green Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 100 |
|
$0.1093 / $0.5747 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $2.1400 | Buy Now | ||
DISTI #
32887290
|
Verical | Conn Banana Jack PIN 1 POS Solder ST Panel Mount 1 Port Green Bag Min Qty: 11 Package Multiple: 1 Date Code: 1810 | Americas - 100 |
|
$0.5747 | Buy Now | |
DISTI #
C1S162100006967
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 100 |
|
$0.9320 | Buy Now | |
DISTI #
40792.1
|
TestEquity LLC | Cal Test Electronics CT2906-5 Safety Jack, 4 mm. Long Pin - Panel, Green | 0 |
|
$2.1400 | Buy Now |