Part Details for CT2904-6 by Cal Test Electronics
Overview of CT2904-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2904-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2904-6-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$2.0000 | Buy Now |
DISTI #
510-CT2904-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Safety Jack ShortPin-Panel,Blue RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Onlinecomponents.com | Conn 4mm Safety Banana Jack F 1 POS Solder ST Panel Mount 1 Port Blue Bag RoHS: Compliant | 0 |
|
$1.8000 / $1.9000 | Buy Now |
DISTI #
40784.1
|
TestEquity LLC | Cal Test Electronics CT2904-6 Safety Jack, 4 mm. Short Pin - Panel, Blue | 0 |
|
$1.9000 | Buy Now |
Part Details for CT2904-6
CT2904-6 CAD Models
CT2904-6 Part Data Attributes
|
CT2904-6
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2904-6
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |