There are no models available for this part yet.
Overview of CT2885-4-100 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2885-4-100 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2885-4-100-ND
|
DigiKey | TEST LEAD 15AWG 1000V YELLOW Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$6.6000 | Buy Now | |
DISTI #
510-CT2885-4-100
|
Mouser Electronics | Hook-up Wire WireSILIC 39 BC 1.50 3.8mmOD YL, 100m SPL RoHS: Compliant | 0 |
|
$680.0000 | Order Now | |
DISTI #
V99:2348_22269906
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1810 | Americas - 1 |
|
$23.8200 / $125.2098 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.0000 / $646.0000 | Buy Now | ||
DISTI #
32887645
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 1 |
|
$125.2098 | Buy Now | |
DISTI #
C1S162100008691
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$127.0000 | Buy Now | |
DISTI #
40762.1
|
TestEquity LLC | Cal Test Electronics CT2885-4-100 Wire, SILIC, 392 BC 1.50, 3.8mm (.150")OD, Yellow, 100m Spl | 0 |
|
$680.0000 | Buy Now |