Part Details for CT2885-0-10 by Cal Test Electronics
Results Overview of CT2885-0-10 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2885-0-10 Information
CT2885-0-10 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CT2885-0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2885-0-10-ND
|
DigiKey | TEST LEAD 15AWG 1000V BLACK Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$6.8000 | Buy Now |
DISTI #
510-CT2885-0-10
|
Mouser Electronics | Test Lead Wire SILIC 390 BC 1.50 3.8mm OD BLK 10m PKG RoHS: Compliant | 12 |
|
$68.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.2000 / $64.6000 | Buy Now |
DISTI #
40755.1
|
TestEquity LLC | Cal Test Electronics CT2885-0-10 Wire, SILIC, 390 BC 1.50, 3.8mm (.150")OD, Black, 10m Pkg | 0 |
|
$68.0000 | Buy Now |
Part Details for CT2885-0-10
CT2885-0-10 CAD Models
CT2885-0-10 Part Data Attributes
|
CT2885-0-10
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2885-0-10
Cal Test Electronics
Select a part to compare: |
Samacsys Manufacturer | Cal Test |