Part Details for CT2884-2-100 by Cal Test Electronics
Overview of CT2884-2-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2884-2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2884-2-100-ND
|
DigiKey | TEST LEAD 20AWG 1000V RED Min Qty: 100 Lead time: 7 Weeks Container: Spool |
100 In Stock |
|
$3.9000 | Buy Now |
DISTI #
510-CT2884-2-100
|
Mouser Electronics | Hook-up Wire SILIC 130 BC 0.50 2.7mmOD RED 100m SPL RoHS: Compliant | 0 |
|
$400.0000 | Order Now |
|
Onlinecomponents.com | CT2884-2-100 Wire, SILIC, 130 BC 0.50, 2.7mm (.106")OD, Red, 100m Spl | 0 |
|
$312.8000 / $330.1700 | Buy Now |
DISTI #
40741.1
|
TestEquity LLC | Cal Test Electronics CT2884-2-100 Wire, SILIC, 130 BC 0.50, 2.7mm (.106")OD, Red, 100m Spl | 0 |
|
$400.0000 | Buy Now |